STMicroelectronics NUCLEO-C031C6 Nucleo Development Board

STMicroelectronics NUCLEO-C031C6 Nucleo Development Board is part of the STM32 MCU family. The board is ideal for quick prototyping, and the standardized connectivity permits the designer to build and reuse add-on hardware across the whole portfolio of Nucleo boards. The NUCLEO-C031C6 offers connectors compatible with Arduino, and a standardized ST connector (Morpho) gives access to all IOs available on the MCU.

The STM NUCLEO-C031C6 Nucleo Development Board includes ready-to-use software examples and is supported by IAR and Keil development tools and GCC-based IDEs. The NUCLEO-C031C6 features an ST-LINK/V2-1 in-circuit debugger and programmer, which can be used either with the onboard MCU or in standalone mode with any other applications incorporating an STM32 MCU.

Features

  • Arm® 32-bit Cortex®-M0+ CPU, frequency up to 48MHz core
  • Memories
    • 32Kbytes of Flash memory with protection
    • 12Kbytes of SRAM with HW parity check
  • CRC calculation unit
  • Reset and power management
    • 2.0V to 3.6V Voltage range
    • Power-on/Power-down reset (POR/PDR)
    • Programmable Brownout reset (BOR)
    • Low-power modes of Sleep, Stop, Standby, Shutdown
  • Clock management
    • 4MHz to 48MHz crystal oscillator
    • 32kHz crystal oscillator with calibration
    • Internal 48MHz RC oscillator (±1%)
    • Internal 32kHz RC oscillator (±5%)
  • Up to 45x fast I/Os
    • All mappable on external interrupt vectors
    • Multiple 5V-tolerant I/Os
  • -40°C to +85°C/+105°C/+125°C operating temperature
  • 3-channel DMA controller with flexible mapping
  • 12-bit, 0.4μs ADC (up to 19 ext. channels)
    • 0V to 3.6V conversion range
  • 8x timers at 16-bit for advanced motor control, 4x 16-bit general-purpose, 2x watchdogs SysTick timer
  • Calendar RTC with alarm
  • Communication interfaces
    • 1x I2C-bus interface supporting Fastmode Plus (1Mbit/s) with extra current sink, supporting SMBus/PMBus and wakeup from Stop mode
    • 2x USARTs with master/slave synchronous SPI; 1x supporting ISO7816 interface, LIN, IrDA capability, auto baud rate detection, and wakeup feature
    • 1x SPI (24Mbit/s) with 4- to 16-bit programmable bit frame, multiplexed with I2S interface
  • Development support of serial wire debug (SWD)
  • All packages are ECOPACK 2 compliant

Required Equipment

  • Multi‑OS support of Windows® 10, Linux® 64-bit, or macOS®
  • USB Type-A or USB Type-C® to Micro-B cable, or USB Type-A or USB Type-C® to Mini-B cable (depending on the board reference)

Videos

Đã phát hành: 2023-01-13 | Đã cập nhật: 2024-03-21