STMicroelectronics NUCLEO-F439ZI STM32 Nucleo-144 Development Board

STMicroelectronics NUCLEO-F439ZI STM32 Nucleo-144 Development Board is an affordable, flexible option to build prototypes with various combinations of performance and power consumption. The board features the STM32 microcontroller STM32F439ZI and supports Arduino, ST Zio,  and morpho connectivity. For the compatible boards, the SMPS significantly reduces power consumption in Run mode. The ST Zio connector extends Arduino™ Uno V3 connectivity. The ST morpho headers expands functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STMicroelectronics NUCLEO-F439ZI STM32 Nucleo-144 Development Board comes with STM32 comprehensive free software libraries; examples are available with the STM32Cube MCU Package.

Features

  • STM32 microcontroller in LQFP144 package
  • External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
  • Ethernet compliant with IEEE-802.3-2002 (depending on STM32 support)
  • USB OTG or full-speed device (depending on STM32 support)
  • 3 user LEDs
  • 2 user and reset push-buttons
  • 32.768kHz crystal oscillator
  • Board connectors:
    • USB with Micro-AB
    • SWD
    • Ethernet RJ45 (depending on STM32 support)
  • Board expansion connectors:
    • ST Zio connector including Arduino™ Uno V3
    • ST morpho
  • Flexible power-supply options: ST-LINK USB VBUS or external sources
  • On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability, including mass storage, virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32Cube package
  • Supports Integrated Development Environments like IAR™, Keil®, GCC-based IDEs, Arm® Mbed™
  • Arm® Mbed Enabled™ compliant (only for some Nucleo parts)
Đã phát hành: 2018-08-08 | Đã cập nhật: 2023-02-14