STMicroelectronics NUCLEO-H7A3ZI-Q STM32 Nucleo-144 Board

STMicroelectronics NUCLEO-H7A3ZI-Q STM32 Nucleo-144 Board is a cost-effective and flexible way to try concepts and build prototypes. Choose from various combinations of performance and power consumption features provided by the STM32 microcontroller. The internal or external switch-mode power supply (SMPS) significantly reduces power consumption in Run mode for the compatible boards.

Features

  • General features
    • STM32 microcontroller in LQFP144 package
    • Three user LEDs
    • Two user and reset push-buttons
    • 32.768 kHz crystal oscillator
    • SWDST Zio expansion connector, including ARDUINO® Uno V3ST morpho expansion connector
    • ST-LINK, USB VBUS, or external source power-supply options
    • On-board ST-LINK debugger/programmer with USB re-enumeration capability with mass storage, Virtual COM port, and debug port
    • Comprehensive free software libraries and examples available with the STM32Cube MCU Package
    • Support of a wide choice of integrated development environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
  • Board-specific features
    • External or internal SMPS to generate Vcore logic supply
    • Ethernet compliant with IEEE-802.3-2002
    • USB OTG full-speed or device-only
    • USB with Micro-AB or USB Type-C™ Ethernet RJ45 board connectors
    • Arm® Mbed Enabled™ compliant
Đã phát hành: 2019-12-16 | Đã cập nhật: 2024-02-14