STMicroelectronics NUCLEO-WB07CC STM32 Nucleo-64 RF Development Board

STMicroelectronics NUCLEO-WB07CC STM32 Nucleo-64 RF Development Board features an STM32WB07CC microcontroller based on the Arm® Cortex®‑M0+ core. The STMicroelectronics NUCLEO-WB07CC includes a 2.4GHz RF transceiver compliant with BLUETOOTH® v5.4, a built-in PCB antenna, and offers connectivity through USB Type-C™, ARDUINO® Uno V3 expansion connectors, and ST morpho headers. With three user LEDs, three push buttons, and one reset button, the board allows for easy development and expansion using specialized shields on the STM32 Nucleo platform.

Features

  • Ultra-low-power wireless STM32WB07CC microcontroller based on the Arm Cortex‑M0+ core, featuring 256Kbytes of flash memory and 64Kbytes of SRAM in a VFQFPN48 package
  • MCU RF board (MB2119)
    • 2.4GHz RF transceiver supporting BLUETOOTH specification v5.4
    • Built‑in PCB antenna
  • Board connectors
    • USB Type-C
    • ARDUINO Uno V3 expansion connector
    • ST morpho headers for full access to all STM32 I/Os
  • Three user LEDs
  • Three user and one reset push-button
  • Flexible power-supply options
  • ST-LINK USB VBUS or external sources
  • Onboard STLINK-V3EC debugger/programmer with USB re-enumeration capability
  • Mass storage, Virtual COM port, and debug port
  • Comprehensive free software libraries and examples available with the STM32CubeWB0 MCU package
  • Support of a wide choice of Integrated Development Environments (IDEs), including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE

Applications

  • Wearable devices
  • Smart home devices
  • IoT sensors
  • Asset tracking
  • Beacons
  • Remote controls
Đã phát hành: 2024-09-13 | Đã cập nhật: 2024-11-07