STMicroelectronics RF5L15120CB4 RF Power LDMOS Transistor
STMicroelectronics RF5L15120CB4 RF Power LDMOS Transistor features high efficiency and linear gain operations. The RF5L15120CB4 120W LDMOS FET provides a significant positive and negative gate/source voltage range. The device can be used in class AB/B and class C for all typical modulation formats.The STM RF5L15120CB4 RF Power LDMOS transistor is intended for broadband commercial communications, TV Broadcast, Avionics, and industrial applications with an HF to 1.5GHz frequency.
Features
- High efficiency and linear gain operations
- Integrated ESD protection
- Large positive and negative gate/source voltage range
- Excellent thermal stability, low HCI drift
- In compliance with the European directive 2002/95/EC
Applications
- Broadband commercial communications
- TV broadcast
- Avionics
- Industrial
Specifications
- 95V Drain-source voltage
- -8V/+10V Gate-source voltage
- 55V Maximum operating voltage
- +200°C Maximum junction temperature
- -65°C to +150°C Storage temperature range
Pin connection
Đã phát hành: 2022-12-02
| Đã cập nhật: 2022-12-12