STMicroelectronics SGT65R65AL e-mode PowerGaN Transistors

STMicroelectronics SGT65R65AL e-mode PowerGaN Transistors are 650V, 25A transistors combined with well-established packaging technology. The STMicroelectronics SGT65R65AL has a resulting G-HEMT device that provides extremely low conduction losses, high current capability, and ultra-fast switching operation. The device can enable high power density and unbeatable efficiency performances.

Features

  • Enhancement mode normally-off transistor
  • High switching speed
  • High power management capability
  • Extremely low capacitances
  • Kelvin source pad for optimum gate driving
  • Zero reverse recovery charge

Applications

  • AC-DC converters
  • AC-DC PSU for server and telecom
  • LED illumination
  • Uninterruptable Power Supplies (UPS)

Test Circuits

Đã phát hành: 2023-03-07 | Đã cập nhật: 2023-03-26