STMicroelectronics ST-LINK/V2 In-Circuit Debuggers/Programmers
STMicroelectronics ST-LINK/V2 In-Circuit Debuggers/Programmers are designed for the STM8 and STM32 microcontrollers. The Single-Wire Interface Module (SWIM) and JTAG/Serial Wire Debugging (SWD) interfaces are used to communicate with the STM8 or STM32 microcontroller on an application board. The ST-LINK/V2-ISOL features digital isolation between the PC and the target application board and withstands voltages up to 1000Vrms. These in-circuit programmers feature 1.65V to 5.5V application voltage range support on the SWIM interface and 1.65V to 3.6V application voltage range support on JTAG/SWD interface. The ST-LINK/V2 programmers include a USB 2.0 full-speed compatible interface and a USB Type-A to Mini-B cable.The STM8 microcontroller applications use the USB full-speed interface to communicate with the ST Visual Develop (STVD-STM8) or ST Visual Programmer (STVP-STM8) software. The STM32 microcontroller applications use the USB full-speed interface to communicate with the STM32CubeIDE software tool.
Features
- 5V power supplied by a USB connector
- USB 2.0 full-speed compatible interface
- USB Type-A to mini-B cable provided
- SWIM:
- 1.65V to 5.5V application voltage support on the SWIM interface
- SWIM low-speed and high-speed modes support
- SWIM programming speed rates:
- 9.7kbyte/s in low-speed
- 12.8kbyte/s in high-speed
- SWIM cable for connection to an application with an ERNI standard connector:
- Vertical connector reference: 284697 or 214017
- Horizontal connector reference: 214012
- SWIM cable for connection to an application with pin headers or 2.54mm pitch connector
- JTAG/Serial Wire Debug (SWD):
- 1.65V to 3.6V application voltage support on the JTAG/SWD interface and 5V tolerant inputs
- JTAG cable for connection to a standard JTAG 20-pin 2.54mm pitch connector
- JTAG support
- SWD and Serial Wire Viewer (SWV) communication support
- Direct firmware Update support (DFU)
- Status LED blinking during communication with the PC
- Operating temperature from 0°C to 50°C
- 1000Vrms high isolation voltage (ST-LINK/V2-ISOL)
Đã phát hành: 2024-08-23
| Đã cập nhật: 2024-10-09