STMicroelectronics ST1S31 Step-Down Switching Regulator
STMicroelectronics ST1S31 Step-Down Switching Regulator is an internally compensated 1.5MHz fixed-frequency PWM synchronous step-down regulator. The ST1S31 operates from 2.8V to 5.5V input, while it regulates an output voltage as low as 0.8V and up to VIN.This device integrates a 60mΩ high-side switch and 45mΩ synchronous rectifier allowing very high efficiency with very low output voltages. The peak current mode control with internal compensation delivers a very compact solution with a minimum component count. The ST1S31 is available in 3mm x 3mm, 8 lead VFDFPN, and SO-8 packages.
Features
- 3A DC output current
- 2.8V to 5.5V input voltage
- Output voltage adjustable from 0.8V
- 1.5MHz switching frequency
- Internal soft-start and enable
- Integrated 60mΩ and 45mΩ Power MOSFETs
- All ceramic capacitor
- Power Good (POR)
- Cycle-by-cycle current limiting
- Current foldback short-circuit protection
- VFDFPN3x3-8L, SO8 packages
Applications
- μP/ASIC/DSP/FPGA core and I/O supplies
- Point of load for STB, TVs, DVDs
- Optical storage, hard disk drive, printers, audio/graphic cards
Application Circuit
Đã phát hành: 2013-07-18
| Đã cập nhật: 2022-03-11