STMicroelectronics ST25DV04KC, ST25DV16KC & ST25DV64KC NFC/RFID Tags
STMicroelectronics ST25DV04KC, ST25DV16KC, and ST25DV64KC NFC/RFID Tags are Near-Field Communication Forum Type 5 dynamic tags with an optimized I2C interface. These devices are offered with 4kbit (ST25DV04KC), 16kbit (ST25DV16KC), or 64kbit (ST25DV64KC) EEPROM that can be accessed either via the I2C interface or an RF link interface. An additional 256-Byte Fast Transfer Mode buffer enables rapid data transfer between the RF and I2C port. These devices also feature energy harvesting capability, RF status function, and 64-bit data password protection.Features
- I2C interface
- Two-wire I2C serial interface supports 1MHz protocol
- 1.8V to 5.5V single supply voltage
- Multiple byte write programming (up to 256 bytes)
- Configurable I2C slave address
- Contactless interface
- Based on ISO/IEC 15693
- NFC Forum Type 5 tag certified by the NFC Forum
- Supports all ISO/IEC 15693 modulations, coding, sub-carrier modes, and data rates
- Custom fast read access up to 53kbit/s
- Single and multiple blocks read (same for Extended commands)
- Single and multiple blocks write (up to four) (same for Extended commands)
- 28.5pF internal tuning capacitance
- Memory
- Up to 64-Kbit of EEPROM
- I2C interface accesses bytes
- RF interface accesses blocks of 4 bytes
- Write time
- From I2C: 5ms for 1 up to 16 bytes
- From RF: 5ms for 1 block
- 40-year data retention
- Write cycles endurance
- 1 million write cycles at +25°C
- 600k write cycles at +85°C
- 500k write cycles at +105°C
- 400k write cycles at +125°C
- Fast transfer mode
- Fast data transfer between I2C and RF interfaces
- Half-duplex 256 bytes dedicated buffer
- Energy harvesting
- Analog output pin to power external components
- Data protection
- User memory: one to four configurable areas, protectable in read and/or write by three 64-bit passwords in RF and one 64‑bit password in I2C
- System configuration: protected in write by a 64-bit password in RF and a 64-bit password in I2C
- GPO
- Interruption pin configurable on multiple RF events (field change, memory write, activity, Fast Transfer end, user set/reset/pulse), and I2C events (memory write completed, RF switch off)
- Open Drain or CMOS output depending on the version
- RF management
- RF command interpreter enabled/disabled from an I2C host controller
- I2C priority: immediate RF switch off from I2C
- Temperature range
- Range 6
- From -40°C to +85°C
- Range 8
- From -40°C to +85°C (UDFPN8 and UFDFPN12 only)
- From -40°C to +125°C (SO8N and TSSOP8 only, 105°C max on RF interface)
- Range 6
- Package options
- 8-pin and 12-pin packages
- ECOPACK2 (RoHS compliant)
Applications
- Lighting and metering
- Industrial and medical equipment
- Smart home
- Smart banking
- Healthcare and wellness
- Consumer electronics
- Electronic shelf labels
- Asset tracking and logistics
Documents
Videos
Block Diagram
Package Options
Đã phát hành: 2021-07-19
| Đã cập nhật: 2022-12-12