STMicroelectronics ST25TV02KC-ASEAL Discovery Board

STMicroelectronics ST25TV02KC-ASEAL Discovery Board is a PCB able to assess the features and capabilities of the ST25TV series NFC tags. The Discovery Board includes the ST25TV02KC NFC/RFID tag in the UFDFPN5 ECOPACK2 package, along with a Class 6, single layer inductive antenna etched on the PCB. When used with ST25R-based readers or smartphones, the ST25TV02KC-ASEAL demonstrates the tamper detection function.

Features

  • Ready-to-use printed circuit board including
    • ST25TV02KC NFC/RFID tag in UFDFPN5 ECOPACK2 package
    • Class 6, single layer inductive antenna etched on the PCB
    • Tamper detect capability
    • TruST25 digital signature
    • Augmented NDEF (ANDEF)
  • Contactless interface
    • RF link based on ISO/IEC 15693
    • NFC Forum Type 5
    • Internal (23pF) tuning capacitance

Block Diagram

Block Diagram - STMicroelectronics ST25TV02KC-ASEAL Discovery Board

Overview

STMicroelectronics ST25TV02KC-ASEAL Discovery Board
Đã phát hành: 2021-10-19 | Đã cập nhật: 2022-03-11