STMicroelectronics STEF12S Electronic Fuses
STMicroelectronics STEF12S Electronic Fuses are integrated electronic fuses optimized to monitor the 12VDC power lines. These fuses are capable of precisely detecting and reacting to overcurrent and overvoltage conditions. The STEF12S electronic fuses limit the output current when an overload condition occurs to a safe value defined by the user. If the anomalous overload condition persists, the device goes into an open state, disconnecting the load from the power supply. These electronic fuses offer adjustable current limit, thermal protection, input under-voltage lockout, and low inrush current during startup. The STEF12S electronic fuses are available in TSOT23-8L and DFN10 (3mm x 3mm) packages. Typical applications include hard disk and SSD drives, hard disk array, hot-swap board, and hot-plug protection.Features
- 15V typical output overvoltage clamp
- 25V absolute maximum voltage
- Adjustable current limit
- Thermal protection
- Input under-voltage lockout
- Low inrush current during startup
- Integrated 40mΩ power FET
- En/fault pin
- Adjustable slew rate for output voltage
- Gate control pin for reverse current blocking FET (DFN10 package)
- TSOT23-8L and DFN10 (3mm x 3mm) packages
- Latch (STEF12S) or auto-retry (STEF12SA) versions
Applications
- Hard disk and SSD drives
- Hard disk array
- Hot-swap board
- Hot-plug protection
Block Diagram
Đã phát hành: 2021-03-16
| Đã cập nhật: 2022-03-11