STMicroelectronics STEVAL-AETKT3V1 Evaluation Kit

STMicroelectronics STEVAL-AETKT3V1 Evaluation Kit showcases the performance of the TSC200, TSC201, and TSC202 current-sense amplifiers with integrated overcurrent protection. These amplifiers support high- and low-side configurations for current sensing. The STEVAL-AET31V1B is a motherboard compatible with various daughter boards for different gain configurations. The STEVAL-AET32V1B is a daughterboard with the TSC200 amplifier, offering a gain of 20. The STEVAL-AET33V1B is a daughterboard with the TSC201 amplifier, offering a gain of 50. The STEVAL-AET34V1B is a daughterboard with the TSC202 amplifier, offering a gain of 100. The TSC20x series amplifies the voltage across a shunt resistor to provide precise current measurements.

Features

  • -16V to 80V wide common-mode voltage
  • 2.7V to 18V supply voltage
  • 1.8mA maximum quiescent current
  • Internal open-drain comparator
  • 0.6V internal reference
  • Latching capability on comparator
  • SO-8 and MiniSO-8 package
  • -40°C to +125°C temperature range
  • RoHS compliant

Applications

  • Testing current-sense amplifier performance
  • Developing high-side and low-side current sensing solutions
  • Evaluating overcurrent protection functionality
  • Designing custom gain configurations for current sensing
Đã phát hành: 2024-11-20 | Đã cập nhật: 2025-01-12