STMicroelectronics STEVAL-BFA001V2B Industrial Reference Design Kit
STMicroelectronics STEVAL-BFA001V2B Industrial Reference Design Kit is designed for condition monitoring (CM), and predictive maintenance (PdM). The layout is designed to meet IEC61000-4-2/4 and EN60947 requirements for industrial applications. The hardware development kit from STMicroelectronics consists of an industrial sensor board (STEVAL-IDP005V2) and a STLINK-V3MINI programming and debugging tool. It also includes an adapter (STEVAL-UKI001V2), a 0.050" 10-pin flat cable, a 4-pole cable-mount connector plug with male contacts, and an M12 female connector with a 2m cable that is used for power on and connection with a master port.Features
- Kit contents
- Sensor node (marked STEVAL-IDP005V2; not available for separate sale)
- Communication adapter board (marked STEVAL-UKI001V2; not available for separate sale)
- STLINK-V3MINI programming and debugging interface
- Cables and connector
- 18V to 32V main supply voltage
- Main components of the sensor node
- 32-bit Arm® Cortex®-M4 core for signal processing and analysis (STM32F469AI)
- Ultra-wide bandwidth 3-axis digital accelerometer (IIS3DWB)
- Absolute digital pressure sensor (LPS22HB)
- Relative humidity and temperature sensors (HTS221)
- Digital microphone sensors (IMP34DT05)
- IO-Link PHY device (L6362A)
- EEPROM (M95M01-DF) for data storage
- Step-down switching regulator and LDO regulator (L6984 and LDK220)
- ESD protection (ESDALC6V1-1U2, SMBJ33CA)
- Complete set of firmware demos based on 3D accelerometer library with advanced frequency and time-domain signal processing for predictive maintenance, including
- Programmable FFT size (256, 512, 1024, 2048), overlapping and averaging
- Programmable windowing (Flat Top, Hanning, Hamming, Rectangular)
- Speed RMS moving average, acceleration max. peak
- Programmable threshold for warning and alarm conditions in the spectral band
- Microphone algorithms
- PDM to PCM
- Sound pressure level (SPL)
- Audio FFT
- IO-Link device stack v1.1 protocol and IO-Link Device Descriptor (IODD) for all measurements included (provided by TEConcept GmbH)
- M12 standard industrial connector
- SWD connector for debugging and programming capability
- Expansion connector with GPIO, ADC, I2C bus, timer
- Designed to meet IEC industrial standard requirements
Resources
Content Stream
Videos
Sensor Node Layout
Đã phát hành: 2020-04-21
| Đã cập nhật: 2025-01-08