STMicroelectronics STEVAL-FKI433V1 Transceiver Kit

STMicroelectronics STEVAL-FKI433V1 Transceiver Kit is based on the S2-LP sub-1GHz Ultra-Low Power, Low Data-rate Transceiver suitable for ISM bands and wireless M-Bus. The ST-LINK/V2-1 debugger and programmer are integrated through the NUCLEO-L152RE motherboard with an STM32L low power microcontroller to control the S2-LP, ideally for firmware updating. The S2-LP Narrow Band Ultra-low Power sub-1GHz Transceiver is included on a standalone RF Module, tuned for 430MHz to 470MHz frequency bands.

Features

  • S2-LP narrow band ultra-low power sub-1 GHz transceiver in a standalone RF Module tuned for 430MHz to 470MHz frequency bands
  • STM32 Nucleo 64 development board with STM32L152RE MCU
  • Suitable for Wireless M-Bus systems
  • Associated S2-LP development kit including documentation, firmware for STM32L and GUI
  • Programmable RF output power up to +16dBm
  • Modulation schemes: 2-FSK, 2-GFSK, 4-FSK, 4-GFSK, OOK, and ASK
  • Air data rate from 0.3kbps to 500kbps
  • Excellent performance of receiver sensitivity (up to -130dBm)
  • Ultra-low power consumption:
    • 6.7mA RX
    • 10mA TX @ +10dBm
  • Low duty cycle RX / TX operation mode
  • Automatic acknowledgment, retransmission, and timeout protocol engine
  • SPI interface for microcontroller
  • USB interface
  • RoHS compliant
Đã phát hành: 2017-05-19 | Đã cập nhật: 2022-05-11