STMicroelectronics STEVAL-IDB012V1 Evaluation Platform

STMicroelectronics STEVAL-IDB012V1 Evaluation Platform is intended to develop and test BLUETOOTH® Low Energy applications using the low power BlueNRG-LPS system-on-chip, in combination with inertial and environmental MEMS sensors, a digital MEMS microphone, and various interface buttons and LEDs.

The BlueNRG-LPS system-on-chip features a 64MHz, 32-bit Arm® Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set (4x PWM, I²C, SPI/I2S, SPI, USART, LPUART, and 12-bit ADC SAR). Additionally, the BlueNRG-LPS supports master, slave, simultaneous master and slave roles, data length extension, 2Mbps, long-range, extended advertising and scanning, channel selection algorithm #2, GATT caching, LE ping procedure, LE power control, and path loss monitoring, and direction finding (angle of arrival/angle of departure) options.

Serial communication with a PC and three power options (USB only, battery only, and external power supply) allow complex application development and testing flexibility for the STEVAL-IDB012V1 evaluation platform.

Features

  • BLUETOOTH® Low Energy evaluation board based on the BlueNRG-LPS SoC in QFN32 package that supports:
    • Master, slave, and simultaneous master-and-slave roles
    • Long-range, 2Mbps data rate
    • Direction finding with an angle of arrival (AoA) and angle of departure (AoD)
    • Bluetooth Low Energy data length extension, extended advertising and scanning, channel selection algorithm #2, GATT caching, LE ping procedure, LE power control, and path loss monitoring
  • Uncompromised low-power radio performances:
    • Up to +8dBm programmable output power (at antenna connector)
    • Excellent receiver sensitivity (-96dBm @1Mbps, -103dBm @125bps long range)
    • 3.4mA Rx @ Sensitivity level, and 4.3mA Tx @ +0dBm very low-power consumption
  • Integrated PCB antenna, UFL connector for measuring equipment, and Arduino R3 connectors
  • Three power options: USB cable, battery, and external power supply
  • Associated BlueNRG-LPS development kit software package (STSW-BNRGLPDK) including firmware and documentation
  • Three user LEDs and two user buttons
  • MEMS digital accelerometer/gyroscope
  • MEMS digital pressure/temperature sensor
  • Embedded CMSIS-DAP debugger and drag and drop programming support
  • RoHS compliant

Kit Contents

  • BlueNRG-LPS system-on-chip
  • Inertial and environmental MEMS sensors
  • Digital MEMS microphone
  • Various interface buttons and LEDs

Overview

STMicroelectronics STEVAL-IDB012V1 Evaluation Platform
Đã phát hành: 2022-05-11 | Đã cập nhật: 2023-08-29