STMicroelectronics STEVAL-IDB013V1 Evaluation Platform

STMicroelectronics STEVAL-IDB013V1 Evaluation Platform designed to develop and test BLUETOOTH® low energy applications. This platform uses low-power BlueNRG-LPS system-on-chip with environmental MEMS sensors, inertial, digital MEMS microphone, and various interface buttons and LEDs. The BlueNRG-LPS is compliant with the BLUETOOTH® low energy specification, supporting slave, simultaneous master and slave roles, master, 2Mbps, extended advertising, and scanning. The communication with three power options (USB only, battery only, external power supply) and a PC allows complex application development and testing flexibility.

The BlueNRG-LPS offers a 64 MHz, 32-bit Arm® Cortex®-M0+ core, 192KB programmable flash memory, 24KB SRAM, MPU, and an extensive peripheral set The STEVAL-IDB013V1 evaluation platform features three user LEDs, two user buttons, a MEMS digital accelerometer/gyroscope, MEMS digital pressure/temperature sensor, and is RoHS compliant.

Features

  • Three user LEDs and two user buttons
  • MEMS digital accelerometer/gyroscope
  • MEMS digital pressure/temperature sensor
  • BLUETOOTH® Low Energy (BLE) evaluation board based on the BlueNRG-LPS (BlueNRG-332VC)
  • Embedded CMSIS-DAP debugger and drag and drop programming support
  • RoHS compliant
  • Integrated 32-bit core Arm® Cortex®-M0+, 64MHz 192-Kbyte flash memory, 24-Kbyte SRAM, MPU, and extensive peripheral set
  • Chip antenna, IPD, UFL connector for measuring equipment, and Arduino R3 connectors
  • Three power options: USB cable, battery, and external power supply
  • Associated BlueNRG-LPS development kit software package (STSWBNRGLP-DK), including firmware and documentation

Specifications

  • 64MHz, 32-bit Arm Cortex®-M0+ core
  • 192KB programmable flash memory
  • 24KB SRAM

Circuit Schematic Diagram

Schematic - STMicroelectronics STEVAL-IDB013V1 Evaluation Platform
Đã phát hành: 2023-10-31 | Đã cập nhật: 2023-12-27