STMicroelectronics STEVAL-IHP007V1 Evaluation Board
STMicroelectronics STEVAL-IHP007V1 Evaluation Board is a power line communication module that provides features to manage street lighting network architecture. It's designed to work in the CENELEC A-B-D bands. STMicroelectronics STEVAL-IHP007V1 is based on an STM32F103CBT7 Arm Cortex®-M3 microcontroller and an ST7580 PSK narrow band power line modem with up to 28.8kbps data rate.The assembled MCU can be easily replaced with an equivalent 48-pin MCU from the STM32F0, STM32F2, STM32F3 families with just a few assembly changes. The module is designed to work with the STEVAL-ILH006V3 and STEVAL-ILH007V1 module, but can be associated with other lighting driver boards with a standard serial communication port.
Features
- Provides features to manage street lighting network architecture
- Designed to work in the CENELEC A-B-D bands
Kit Contents
- SM6T15CA Transil 600W TVS diode
- SMAJ5.0CA-TR Transil 400W TVS diode
- ST7580 FSK, PSK multi-mode power line networking system-on-chip
- STM32F103CBT7 MCU
Schematic
Đã phát hành: 2015-08-11
| Đã cập nhật: 2022-03-11