STMicroelectronics STEVAL-IPMnG5Q Power Board
STMicroelectronics STEVAL-IPMnG5Q Power Board is designed to provide an easy and affordable solution for driving high power motors. This power board features bootstrap capacitors, interface circuit, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPMnG5Q power board achieves fast and accurate conditioning of current feedback that satisfies the requirements of Field Oriented Control (FOC). These power boards are ideal for air conditioning, power white goods, compressors, and 3-phase inverters.Features
- Overcurrent hardware protection
- IPM temperature monitoring and protection
- Hall sensor or encoder input
- Very compact size
- Motor control connector interfacing with ST MCU boards
- Universal design for further evaluation with bread-board and testing pins
Đã phát hành: 2017-11-16
| Đã cập nhật: 2022-03-10