STMicroelectronics STEVAL-ISC004V1 Evaluation Board
STMicroelectronics STEVAL-ISC004V1 Evaluation Board is a ready-to-use USB Power Delivery (PD) source based on STUSB4710A and ST1S14 ICs. This evaluation board demonstrates how to convert a fixed voltage DC power input into a USB PD variable voltage output. The STEVAL-ISC004V1 evaluation board features customizable start-up profiles, onboard DC-DC, VBUS power switches, and discharge path. This STEVAL-ISC004V1 evaluation board has a pre-configured USB PD port to address a broad range of applications.Features
- 1 x USB PD port (source)
- STUSB4710A USB power delivery controller
- Compliant with:
- USB Type-C r1.2
- USB PD r2.0
- On-board DC-DC
- VBUS power switches and discharge path
- Support for up to 5 power data objects (PDO)
- Short-to-VBUS protections on CC pins (22V) and VBUS pins (28V)
- Customizable start-up profiles
- Compatible with NUCLEO-F072RB board for configuration and debug interface
- RoHS compliant
Đã phát hành: 2017-12-05
| Đã cập nhật: 2022-06-27