STMicroelectronics STEVAL-L6982CDR Evaluation Board

STMicroelectronics STEVAL-L6982NDR Evaluation Board is based on the L6982CDR synchronous monolithic step-down regulator. The L6982 is capable of delivering up to 2A DC to the load. It has a wide input voltage range for a broad range of applications. The device implements peak current mode architecture in a SO 8L package with internal compensation to minimize design complexity and size. The L6982 is available in low consumption mode (LCM) and low noise mode (LNM) versions. LCM maximizes efficiency at light-load with controlled output voltage ripple, which is ideal for battery-powered applications. LNM makes the switching frequency constant and minimizes the output voltage ripple overload current range, meeting the specification for noise-sensitive applications. The EN pin provides enable/disable function. The typical shutdown current is 2μA when disabled. When the EN pin is pulled up, the device is enabled and the internal 1.3ms soft start takes place. Pulse-by-pulse current sensing on both power elements implements effective constant current protection and thermal shutdown prevents thermal run-away.

Features

  • 3.5V to 38V operating input voltage
  • Programmable output voltage from 0.85V to VIN
  • 3.3V and 5V fixed output voltage versions
  • 2A DC output current
  • Low operating quiescent current (LCM and fixed Vout part numbers)
  • Internal compensation network
  • Two different versions, LCM for high efficiency at light loads and LNM for noise-sensitive applications
  • 2μA shutdown current
  • Internal soft-start
  • Enable function
  • Overvoltage protection
  • Output voltage sequencing
  • Thermal protection
  • SO 8L package
  • Synchronization to an external clock for LNM devices
Đã phát hành: 2021-07-06 | Đã cập nhật: 2024-05-16