On each side of the LED board, an embedded LED8102S 8-channel LED driver IC is mounted. On one side, an array of four independent white LEDs is mounted, while on the other, a pair of three RGB LEDs in series is mounted. The control board mounts several switches for manual control of LED brightness (white) and color (RGB).
An STM32F042 microcontroller is included to run LED control demonstration firmware. The firmware allows users to evaluate further the functionality of the featured LED8102S LED driver and develop custom applications. The entire STM STEVAL-LLL010V1 Evaluation Kit is powered through a USB mini connector on the control board.
Features
- Double-sided LED board providing the choice of white LED or RGB LED operation
- Full LED color temperature control thanks to 8-channel LED8102S LED driver
- Direct push button ON/OFF and dimming control
- STM32 MCU with firmware, including demonstrative LED sequences
- Dedicated PWM signal for brightness and dimming management
- CE Certified
- RoHS and China RoHS-compliant
- WEEE compliant (2012/19/UE RAEE II)
Applications
- Human Machine Interface
- LED lighting and controls
Control Board Top & Bottom View
LED8102S & white LED scheme
LED8102S & RGB LED scheme
Đã phát hành: 2020-07-24
| Đã cập nhật: 2025-01-08