STMicroelectronics STEVAL-MKI193V1 Adapter Board
STMicroelectronics STEVAL-MKI193V1 Adapter Board evaluates Micro-Electro-Mechanical Systems (MEMS) devices in the ASM330LHH product family. The STMicroelectronics board is ideal for fast system prototyping and device evaluation directly within the user’s application. The adapter can be plugged into a standard dual-in-line (DIL) 24 socket. The adapter provides the complete ASM330LHH pin-out and comes ready to use with the required decoupling capacitors on the VDD power supply line. The adapter is also supported by the STEVAL-MKI109V3 motherboard with a 32-bit microcontroller functioning as a bridge between the sensor and a personal computer.Features
- Complete ASM330LHH pinout for a standard DIL 24-socket
- Fully compatible with STEVAL-MKI109V3 motherboards
- Changing the resistor settings is also compatible with the STEVAL-MKI109V2 motherboard
- WEEE and RoHS-compliant
Đã phát hành: 2019-05-13
| Đã cập nhật: 2024-02-27