STMicroelectronics STEVAL-PDETECT1 Presence Detection Evaluation Kit
STMicroelectronics STEVAL-PDETECT1 Presence Detection Evaluation Kit is an add-on evaluation kit for STWIN.box, targeting human presence applications. The STMicroelectronics STEVAL-PDETECT1 Kit enables low-power applications and user privacy. The device reduces false triggers with multisensor modalities. Up to three add-on boards can be used simultaneously in a daisy-chain configuration. The kit uses three sensors: STHS34PF80, VL53L8CX, and VD6283TX. The STHS34PF80 sensor measures the amount of IR radiation emitted from an object within its field of view. The VL53L8CX is a multizone (4x4 or 8x8) ToF ranging sensor, enhancing performance under ambient light with reduced power consumption. The VD6283TX (1.83mm x 1.0mm x 0.55mm) is a color sensor with advanced light flicker extraction.Features
- Kit content
- STEVAL-PDETCS1 board
- TMOS long range Fresnel lens TMOS63-10
- Plastic case for TMOS63-10 Fresnel lenses
- Time-of-Flight cover glass IR136C0-IC09-A066
- STEVAL-FLTCB03 flex cable
- Compatible with STEVAL-STWINBX1 (not included)
- Key sensor products
- VD6283TX ambient light sensor
- VL53L8CX FlightSense sensor
- STHS34PF80 infrared sensor for motion and presence detection
- Ready to use data logging application
- Applications include presence sensing
Applications
- Alarm/security systems
- Home automation
- Smart lighting
- Internet of Things (IoT)
- Smart lockers
- Smart wall pads
Components
Block Diagram
Videos
Additional Resources
Đã phát hành: 2024-03-25
| Đã cập nhật: 2024-12-12