STMicroelectronics STEVAL-PTOOL1V1 Reference Design
STMicroelectronics STEVAL-PTOOL1V1 Reference Design is a compact platform for low-voltage brushless power tools based on STSPIN32F0B Advanced Single Shunt BLDC Controllers. The STSPIN32F0B controllers are a system-in-package (SiP) providing an integrated solution suitable for driving three-phase brushless motors using different driving modes.The STM STEVAL-PTOOL1V1 Reference Design is tailored for low-voltage power tools driven by 3-phase brushless motors. Supplied from 2S to 6S, the board features an input voltage from 7VDC to 45VDC with an output current of up to 15ARMS.
Features
- 7VDC to 45VDC input voltage range
- Recommended for power tools supplied from 2S to 6S
- Up to 15ARMS output current
- STSPIN32F0B, advanced 3-phase motor controller tailored for single-shunt applications
- Predisposition for 6-step sensorless control through dedicated BEMF sensing circuitry and sensorless / sensored Field Oriented Control (FOC)
- Power stage featuring the STL180N6F7 60V, 1.9mΩ N-channel power MOSFETs STripFET F7
Applications
- Power tools
- Fans and pumps
- Industrial automation
- Battery-powered home appliances
Đã phát hành: 2020-09-17
| Đã cập nhật: 2025-01-02