STMicroelectronics STEVAL-IPMM15B 1500W Motor Control Power Board

STMicroelectronics STEVAL-IPMM15B 1500W Motor Control Power Board is a reference design based on the STIB1560DM2T-L 2nd Series SLLIMM™ (Small Low-Loss Intelligent Molded Module) MOSFET IPM (Intelligent Power Module). The STEVAL-IPMM15B provides an affordable, easy-to-use solution for driving high power motors for a wide range of applications such as white goods, air conditioners, compressors, power fans, high-end power tools, and 3-phase inverters for motor drives.

The STEVAL-IPM15B Motor Control Power Board features a compact footprint, a minimal BOM, and high efficiency. It includes an interface circuit (BUS and VCC connectors), bootstrap capacitors, snubber capacitor, hardware short-circuit protection, fault event signal, and temperature monitoring. The STEVAL-IPM15B is designed to work in single or three-shunt configuration and with two current sensing options; three dedicated op-amps on the evaluation board, or op-amps available on a connected microcontroller. A Hall/Encoder section completes the circuit.

The STEVAL-IPMM15B is compatible with STMicroelectronics control boards based on STM32 microcontrollers, providing a complete platform for motor control.

Features

  • 125VDC to 400VDC input voltage range
  • Up to 1500W nominal power, allowable maximum power is related to the application conditions and cooling system
  • 6A nominal current
  • Up to 20VDC input auxiliary voltage
  • Single- or three-shunt resistors for current sensing with sensing network
  • Current sensing options
    • Dedicated op-amps
    • Through MCU
  • Overcurrent hardware protection
  • IPM temperature monitoring and protection
  • Hall sensor or encoder input
  • MOSFET intelligent power module, SLLIMM 2nd series IPM (STIB1560DM2T-L - DBC package)
  • 32-pin motor control connector to interface with ST MCU boards
  • Universal conception for further evaluation with breadboard and testing pins
  • Compact 100mm x 121.4mm PCB size
  • WEEE compliant
  • RoHS compliant

Applications

  • Industrial
  • Home appliances
  • HVAC systems
  • Automotive
  • Renewable energy
  • Energy and power systems
  • Robotics and automation

Board Layout

STMicroelectronics STEVAL-IPMM15B 1500W Motor Control Power Board
Đã phát hành: 2020-09-16 | Đã cập nhật: 2024-12-31