STMicroelectronics STGSH80HB65DAG 650V 80A HB Series IGBT

STMicroelectronics STGSH80HB65DAG 650V 80A HB Series IGBT features two IGBTs and diodes in a compact, rugged, surface-mounted package. The STMicroelectronics STGSH80HB65DAG IGBT is optimized for soft commutation, minimizing conduction and switching losses. Each switch includes a low-drop freewheeling diode, making it ideal for efficient resonant and soft-switching applications.

Features

  • AQG 324 qualified
  • High-speed switching series
  • TJ = 175°C maximum junction temperature
  • Low VCE(sat) = 1.7V (typ.) @ IC = 80A
  • Minimized tail current
  • Tight parameter distribution
  • Low thermal resistance thanks to DBC substrate
  • Positive temperature VCE(sat) coefficient
  • Soft and high-speed recovery antiparallel diode
  • Isolation rating of 3.4kVrms/min

Applications

  • DC/DC converter for EV/HEV
  • On board charger (OBC)

Schematic and pin description

Schematic - STMicroelectronics STGSH80HB65DAG 650V 80A HB Series IGBT

Videos

Đã phát hành: 2023-10-24 | Đã cập nhật: 2024-01-21