STMicroelectronics STL25N60M2-EP N-Channel Power MOSFET

STMicroelectronics STL25N60M2-EP N-Channel Power MOSFET is developed using MDmesh™ M2 EP enhanced performance technology. STMicroelectronics STL25N60M2-EP is housed in a PowerFLAT™ 8x8 HV package with a strip layout and improved vertical structure for low on-resistance and optimized switching characteristics. The MOSFET is suitable for demanding high frequency converters and has very low turn-off switching losses.

Features

  • Extremely low gate charge
  • Excellent output capacitance (COSS) profile
  • Very low turn-off switching losses
  • 100% avalanche tested
  • Zener-protected

Applications

  • Switching applications
  • Very high frequency converters (f >150kHz)

Internal Schematic

Schematic - STMicroelectronics STL25N60M2-EP N-Channel Power MOSFET
Đã phát hành: 2015-12-01 | Đã cập nhật: 2022-03-11