STMicroelectronics STLQ015 Current Linear Voltage Regulators

STMicroelectronics STLQ015 Current Linear Voltage Regulators provide 150mA of maximum current with an input voltage range from 1.5V to 5.5V and a typical dropout voltage of 112mV. The key feature of this device is its quiescent current, which is 1.4μA at maximum output current. The device is stable with a ceramic capacitor on the output.

The STLQ015 offers very low quiescent current and extends battery-life of applications requiring very long standby time. The enable logic control function puts the STLQ015 in shutdown mode, reducing total current consumption to 1nA. The device also includes short-circuit constant-current limiting and thermal protection. Typical applications are portable and battery-powered systems, electronic sensors, and microcontroller power supplies.

Features

  • Input voltage from 1.5 to 5.5V
  • Very low quiescent current:
    • 1.0μA (typ.) at no load
    • 1.4μA (typ.) at 150mA load
    • 1nA (typ.) in OFF mode
    • 200nA max. in OFF mode at 125°C
  • ±2% at 25°C Output voltage tolerance
  • 150mA guaranteed output current
  • Wide range of output voltages 0.8V to 3.3V in 100mV steps
  • Logic-controlled electronic shutdown
  • Compatible with a ceramic capacitor (COUT = 1μF)
  • Internal current and thermal limit
  • Temperature range from -40°C to 125°C

Applications

  • Mobile phones
  • Digital still cameras (DSC)
  • Battery-powered equipment
  • Portable media players

Block Diagram

Block Diagram - STMicroelectronics STLQ015 Current Linear Voltage Regulators
Đã phát hành: 2016-03-29 | Đã cập nhật: 2022-03-11