STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combine a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is combined with three hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STMicroelectronics STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

Features

  • Arm Cortex-M4 (DSP + FPU) 170MHz processor
  • ART Accelerator™
  • Math Accelerator
  • Dual-Bank Flash Memory with Error-Correcting Code (ECC)
  • Parity bit on SRAM
  • Securable memory area
  • Quad SPI
  • CAN-FD
  • USART, SPI, I2C, SAI
  • ADC with Hardware oversampling (16-bit resolution)
  • Advanced motor control timers
  • Multiple DMA and DMAMUX
  • Integrated regulator PLL and clock circuit
  • Temperature sensor
  • Vbat Mode
  • USB Type-C™ interface with power delivery, including physical layer (PHY)
  • AES hardware encryption

Options

Chart - STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs)

Note: * HW crypto/hash functions are available on STM32G441 and STM32G483/484

Videos

Đã phát hành: 2019-06-14 | Đã cập nhật: 2026-02-20