STMicroelectronics STM32H747I-DISCO Discovery Kit
STMicroelectronics STM32H747I-DISCO Discovery Kit is a complete demonstration and development platform for the STM32H747XIH6 microcontroller. The kit is designed to simplify user application development. STMicroelectronics STM32H747I-DISC1 is the subset of STM32H747I-DISCO without the LCD module. The full range of hardware features available on the boards helps users improve application development. Evaluate all peripherals like USB OTG HS, Ethernet, microSD™ card, SAI Audio DAC stereo with audio jack input and output, and more. Arduino™ Uno V3 and Pmod™/STMod+ connectors easily connect to extension shields or daughterboards for specific applications.Features
- STM32H747XIH6 Arm®-based microcontroller with 2Mbytes of Flash memory and 1Mbyte of RAM in TFBGA240 + 25 package
- 4" capacitive touch LCD module with MIPI® DSI interface (STM32H747I-DISCO order code only)
- Ethernet compliant with IEEE802.3-2002
- USB OTG HS
- SAI audio codec
- ST-MEMS digital microphones
- 2x 512-Mbit Quad-SPI NOR Flash memory
- 256Mbit SDRAM
- 4x color user LEDs
- 1x user and reset push-button
- 4-direction joystick with selection button
- Fanout daughterboard
- On-board ST-LINK-V3E debugger/programmer with USB re-enumeration capability: mass storage, Virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of integrated development environments (IDEs), including IAR™, Keil®, and GCC-based IDEs
- Board connectors
- Camera (8-bit)
- USB with Micro-AB
- Ethernet RJ45
- SPDIF RCA input and output
- Stereo headset jack including analog microphone input
- Audio jack for external speakers
- microSD™ card
- TAG-Connect 10-pin footprint
- Arm Cortex® 10-pin 1.27mm-pitch debug connector over STDC14 footprint
- Board expansion connectors
- Arduino™ Uno V3
- Pmod™ Type 2A and Type 4A
- STMod+
- Audio daughterboard
- Flexible power-supply options
- ST-LINK USB VBUS, USB OTG HS connector, or external sources
Resources
Videos
Đã phát hành: 2019-06-19
| Đã cập nhật: 2024-03-07