STMicroelectronics STM32H7R7/S7 Microcontrollers
STMicroelectronics STM32H7R7/S7 Microcontrollers are high-performing Arm® Cortex®-M7 MCUs and part of the STM32 series. The STMicroelectronics STM32H7R7/S7 MCUs clock at 600MHz, and offer a cost-effective solution within the STM32H7 lineup. The MCUs feature a Bootflash MCU with a high-speed external memory interface for real-time eXecute-in-Place (XiP) applications. With a 2.5D GUI capability up to WSVGA resolution and minimal CPU load, there's room for real-time tasks. Moreover, it incorporates state-of-the-art security measures, including ST-iRoT, memory protection, cryptography, and authentication, ensuring robust protection for sensitive data and operations.Features
- Achieve MPU-Like GUIs on an MCU
- NeoChrom GPU accelerating 2D and 2.5D GUIs
- JPEG CODEC for smooth MJPEG videos
- Intelligent DMA architectures between memory/GPU/Display
- Fast external memory access 200MHz DTR
- Run up to HD resolution
- More design freedom on lowest cost STM32H7
- 600MHz boot flash-based MCU (3174 CoreMark)
- Real-time execution from internal and external memories
- Connecting any type of external memories
- Run multiple applications
- High scalability
- Unlimited external memory capacity
- 5x package options on graphic line to meet applications' technical requirements and achieve best cost
- 64KB bootflash (Userflash) for simplified boot and flexibility.
- 620Kbytes of flexible SRAM, including TCM for 0-wait access required in the real-time applications
- 2x product lines available: general purpose line and graphics line
- Ready for future security directives
- SESIP level 3 security, including on-the-fly decrypt and encrypt from external memories, and secure boot to anticipate future security directives
- Secure Arm Cortex-M7-based STM32
- Advanced graphic applications
Applications
- IoT for smart industry applications: gateways, headless communication systems, robotics, security systems, and sensor fusion
- Home and professional appliances: kitchen appliances, vacuum cleaners, robot lawn movers, air purifiers, and thermostats
- Medical healthcare: digital health, medical imaging, and therapy equipment
STM32H7RS Block Diagram
Videos
Portfolio
Đã phát hành: 2024-03-22
| Đã cập nhật: 2024-05-30