STMicroelectronics STN6N60M2 MDmesh M2 Power MOSFET

STMicroelectronics STN6N60M2 MDmesh M2 Power MOSFET is an N-channel power MOSFET with low on-resistance and optimized switching characteristics. It was developed using MDmesh M2 technology. The STMicroelectronics STN6N60M2 MOSFET offers an extremely low gate charge and excellent output capacitance (Coss) profile. It is Zener-protected and 100% avalanche-tested. The STN6N60M2 MOSFET is ideal for switching applications.

Features

  • Extremely low gate charge
  • Excellent output capacitance (Coss) profile
  • 100% avalanche tested
  • Zener-protected

Specifications

  • ±25VGS gate-source voltage
  • 5.5A drain current @ TC = 25°C
  • 3.5A drain current @ TC = 100°C
  • 8A drain current (pulsed)
  • 6W total power dissipation
  • -55°C to 150°C operating junction temperature range

Overview

STMicroelectronics STN6N60M2 MDmesh M2 Power MOSFET
Đã phát hành: 2020-08-10 | Đã cập nhật: 2025-01-14