STMicroelectronics STPS10200SF 10A 200V Schottky Diode

STMicroelectronics STPS10200SF 10A 200V Schottky Diode is suitable for power supplies, especially for lighting power, server, or telecom. The STPS10200SF is housed in a PSMC (TO-277A) package. It provides a high level of performancein a compact and flat package. This can withstand high operating junction temperature.

Features

  • Low profile design – 1.1mm package typical height
  • Wettable flanks for automatic visual inspection
  • Very low conduction losses
  • High junction temperature capability
  • ECOPACK2 compliant

Applications

  • AC/DC converter, as for LED lighting applications
  • DC/DC converter, especially for server stand by power supply or telecom
  • Secondary rectification
  • DC / DC converter
  • Auxiliary Power supply
  • Freewheeling function
  • Reverse battery protection
Đã phát hành: 2021-01-18 | Đã cập nhật: 2022-03-11