STMicroelectronics STPS240H100TV1Y Automotive Schottky Rectifier

STMicroelectronics STPS240H100TV1Y 100V Automotive Power Schottky Rectifier is designed for high-frequency switch-mode power supply applications. The STM STPS240H100TV1Y 100V Automotive Power Schottky Rectifier provides a high forward surge capability ensuring good robustness during transient phases or in case of a short circuit event. The isolated STPS240H100TV1Y ISOTOP Schottky Diode improves thermal management in harsh environments.

Features

  • AEC-Q101 qualified
  • PPAP capable
  • -40°C to +175°C operating junction temperature range
  • Low thermal resistance
  • Negligible switching losses
  • Low CJ0
  • High forward surge capability
  • Avalanche rated
  • 2500VRMS sine insulated voltage in ISOTOP package
  • ECOPACK2 compliant component
  • 2.5kV complies with UL1557 insulation

Applications

  • DC/DC converters, especially in hybrid or electrical vehicles
  • OBC
  • Secondary rectification
  • LLC topologies
  • Phase shift topologies

Videos

Circuit Diagram

Application Circuit Diagram - STMicroelectronics STPS240H100TV1Y Automotive Schottky Rectifier
Đã phát hành: 2020-10-30 | Đã cập nhật: 2025-01-09