STMicroelectronics STPS6x0CSFY Automotive Power Schottky Rectifiers

STMicroelectronics STPS630CSFY, STPS640CSFY, and STPS660CSFY Automotive Power Schottky Rectifiers are 30V, 40V, and 60V dual 3A diodes for applications requiring optimized forward voltage drop (VF) and leakage current characteristics. These diodes are also suitable for use in secondary rectification functions, such as DC-to-DC converters and freewheeling functions. These Schottky rectifiers from STMicroelectronics feature high surge current capability, low losses, low forward and reverse recovery time, and a high maximum junction temperature. The rectifiers are offered in a compact PSMC (TO-277A) package and are AEC-Q101 qualified for use in automotive applications.

Features

  • AEC-Q101 qualified and PPAP capable
  • 2x 3A average forward current
  • 30V, 40V, and 60V repetitive peak reverse voltage
  • 120A surge non-repetitive forward current
  • 60W to 170W repetitive peak avalanche power
  • 0.32V to 0.50V typical forward voltage drop
  • PSMC (TO-277A) package
  • -40°C to +175°C operating junction temperature range

Applications

  • Reverse polarity protection in electronic control units (ECUs)
  • DC-DC converters
  • Freewheeling diodes
  • Switch-mode power supplies (SMPS)
Đã phát hành: 2021-01-08 | Đã cập nhật: 2024-12-30