STMicroelectronics STPS80H100C-Y Drop Power Schottky Rectifier

STMicroelectronics STPS80H100C-Y Drop Power Schottky Rectifier is designed for high-frequency switched-mode power supply applications. These applications include DC/DC converters used in electrical cars. The rectifier is AEC-Q101 qualified, PPAP capable, and has negligible switching losses.

Features

  • AEC-Q101 qualified
  • PPAP Capable
  • Negligible switching losses
  • High junction temperature capability
  • Low leakage current
  • VRRM guaranteed from -40°C to +175°C
  • Avalanche capability specified
  • ECOPACK2 compliant

Applications

  • DC/DC converters
  • Freewheeling diodes
  • LLC topology
  • Phase shift topology
  • Electrical vehicles (EV) and hybrid electric vehicles
Đã phát hành: 2022-04-11 | Đã cập nhật: 2022-05-04