STMicroelectronics STPSC 650V Schottky Silicon-Carbide Diodes

STMicroelectronics STPSC 650V Schottky Silicon-Carbide Diodes are ultra-high-performance power Schottky diodes. The wide bandgap material allows the design of a Schottky diode structure with a 650V rating. Due to the Schottky construction, no recovery is shown at turn-off and ringing patterns are negligible. The minimal capacitive turn-off behavior is independent of temperature. These STMicroelectronics devices are especially suited for PFC applications, boosting performance in hard switching conditions. High forward surge capability ensures good robustness during transient phases.

The STPSC12065-Y, STPSC20065-Y, STPSC20G065-Y, STPSC30G065-Y, and STPSC4G065UFY are AEC-Q101 qualified and available for automotive applications. The STPSC12065-Y, STPSC20065-Y, STPSC20G065-Y, STPSC30G065-Y, and STPSC4G065UFY are PPAP-capable and ECOPACK®2-compliant components.

Features

  • No or negligible reverse recovery
  • Switching behavior independent of temperature
  • Dedicated to PFC applications
  • High forward surge capability

Videos

Đã phát hành: 2019-02-18 | Đã cập nhật: 2026-01-19