STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier

STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier features high junction temperature capability and an ultra-fast mode with soft recovery behavior. This high-performance device provides low reverse current, low thermal resistance, reduced switching, and conduction losses. STMicroelectronics STTH60RQ06-M2Y Automotive Turbo 2 Rectifier is designed for applications requiring a high-voltage secondary rectification for LLC full-bridge topology. This rectifier is also ideal for switching power supplies, industrial and automotive applications, rectification, freewheeling, and clamping diodes.

Features

  • AEC-Q101 qualified
  • High junction temperature capability
  • Ultra-fast with soft recovery behavior
  • Low reverse current
  • Low thermal resistance
  • Reduced switching and conduction losses
  • PPAP capable

Applications

  • Output rectification
  • Onboard chargers (OBCs)
  • Charging stations
Đã phát hành: 2020-10-30 | Đã cập nhật: 2024-12-30