STMicroelectronics TSB582 Dual Operational Amplifiers
STMicroelectronics TSB582 Dual Operational Amplifiers are unity-gain stable, dual operational amplifiers with high voltage and current capability. The TSB582 features internal protection against temperature and current overload conditions. The amplifiers have enhanced ESD and RF noise immunity. The devices typically output up to 200mA per channel to drive low-resistance inductive loads like angle resolvers, lineout cables, and piezo actuators.Features
- Wide supply voltage 4V - 36V
- High output current 200mA
- Rail-to-rail output, low rail input
- Gain bandwidth product 3.1MHz
- High slew rate 2V/µs
- Internal thermal shutdown and output current limiter
- Enhanced RF noise immunity
- High tolerance to ESD 4kV HBM
- Extended temperature range -40°C to 125°C
- Automotive-grade
- Low noise 45nV/√Hz @ 1kHz
- Icc (typ.) = 2.5mA at 36V or 2.3mA
- Unity gain stable
- Low offset 2.4mV max. (25°C) / 3mV max. (full temperature range)
- Low input bias current
- Packages SO8 & DFN8 exposed pad
Applications
- Servo driver
- Valve driver
- DC power supply, AC source
- Portable instrumentation
- Line drivers
- Motor control
- Angle resolver
- LED driver
- Industrial process control
Videos
Additional Resources
Đã phát hành: 2022-06-02
| Đã cập nhật: 2024-04-23