STMicroelectronics TSB712A Precision Amplifier

STMicroelectronics TSB712A Precision Amplifier is a dual 6MHz bandwidth amplifier with a wide supply voltage range of 2.7V to 36V. This amplifier offers a large span of supply voltage and an excellent input offset voltage of 300μV maximum at 25°C. The TSB712A amplifier features rail-to-rail input and output, low noise, integrated EMI filter, 3V/μs slew rate, and 2kV HBM ESD tolerance. This combination of features makes the device ideal for filters, power supply and motor control, actuator driving, hall-effect sensors, and resistive transducers.

Features

  • Rail-to-rail input and output
  • 300µV maximum low offset voltage
  • 2.7V to 36V wide supply voltage range
  • -40°C to +125°C temperature range
  • 6MHz gain bandwidth product
  • 3V/µs slew rate
  • 12nV/√Hz low noise
  • Integrated EMI filter
  • Standard miniSO8 package
  • 2kV HBM ESD tolerance

Applications

  • High-side and low-side current sensing
  • Hall effect sensors
  • Data acquisition and instrumentation
  • Test and measurement equipment
  • Motor control
  • Industrial process control
  • Strain gauge

Videos

Đã phát hành: 2018-06-28 | Đã cập nhật: 2023-02-12