STMicroelectronics TSV321/A, TSV358/A, & TSV324/A Low Power Op Amps

STMicroelectronics TSV321/A, TSV358/A, and TSV324/A Low Power Op Amps are single-channel, dual-channel, and quad-channel commodity operational amplifiers. These devices operate with voltages as low as 2.5V and feature rail-to-rail input and output. The common-mode input voltage extends 200mV beyond the supply voltages at +25°C, while the output voltage swing is within 100mV of each rail with a 600Ω load resistor. At a supply voltage of 3V, these devices offer 1.3MHz of gain bandwidth and provide high output current capability with a typical value of 80mA.

The  TSV321/A, TSV358/A, and TSV324/A Op Amps are offered in SOT23-5, SO8, MiniSO8, TSSOP8, SO14, and TSSOP14 packages for design flexibility.

Features

  • 2.5V to 6.0V supply voltage range
  • Channels
    • TSV321 and TSV321A: Single-channel
    • TSV358 and TSV358A: Dual-channel
    • TSV324 and TSV324A: Quad-channel
  • Rail-to-rail input and output
  • Extended Vicm (VDD - 0.2V to VCC + 0.2V)
  • Capable of driving a 32Ω load resistor
  • High 500pF stability 
  • Wide -40°C to +125°C operating temperature range
  • Package options
    • OT23-5
    • SO8
    • MiniSO8
    • TSSOP8
    • SO14
    • TSSOP14

Applications

  • Battery powered applications
  • Audio driver (headphone driver)
  • Sensor signal conditioning
  • Laptop/notebook computers

Packages & Pinouts

Mechanical Drawing - STMicroelectronics TSV321/A, TSV358/A, & TSV324/A Low Power Op Amps
Đã phát hành: 2020-06-10 | Đã cập nhật: 2025-01-10