STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor

STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor is a new generation of laser-ranging modules that is housed in one of the smallest packages on the market. The VL53LOX is a fully integrated sensor with an embedded infrared, eye-safe laser, advanced filters and ultra-fast photon detection array. The VL53L0X enhances the ST FlightSense™ family and opens the door for new applications with longer distance measurements, increased speed and accuracy.

The sensor can directly determine the distance to a target object, up to 2m, even in challenging operating conditions and independent of target reflectivity. The VL53L0X is ideally suited for wireless and IoT and is designed with an ultra-low-power system architecture.

Features

  • Fully integrated miniature module
    • 940nm laser VCSEL
    • VCSEL driver
    • Ranging sensor with advanced embedded microcontroller
    • 4.4x2.4x1.0mm
  • Easy integration
    • Single reflowable component
    • No additional optics
    • Single power supply
    • I2C interface for device control and data transfer
    • Xshutdown (Reset) and interrupt GPIO
  • Eye safe
    • Class 1 laser device compliant with latest standard IEC 60825-1:2014 - 3rd edition
  • Fast, accurate distance ranging
    • Measures absolute range up to 2m
    • Reported range is independent of the target reflectance
    • Operates in high IR ambient light levels
    • Advanced embedded optical cross-talk compensation to simplify cover glass

Applications

  • Laser assisted auto-focus
  • Enhances and speeds-up camera AF system performance, especially in difficult scenes (low light levels, low contrast) or fast moving video mode
  • Smart-phones advanced proximity sensor (distance in mm)
  • User detection for personal computers/laptops and IoT (energy saving)
  • Security (autonomous low power mode)
  • 1D gesture recognition
  • Robotics (obstacle detection)

Videos

Block Diagram

STMicroelectronics VL53L0X Time-of-Flight Ranging Sensor
Đã phát hành: 2016-05-11 | Đã cập nhật: 2023-07-23