STMicroelectronics X-NUCLEO-EEPRMA2 Memory Expansion Board

STMicroelectronics X-NUCLEO-EEPRMA2 Memory Expansion Board is designed for M24xx I²C and M95xx SPI EEPROM for data reading and writing. The expansion board acts as an external storage device that can store data. This data includes manufacturing traceability, calibration, user settings, error flags, data logs, and monitoring data to make applications more flexible and accurate. The X-NUCLEO-EEPRMA2 expansion board is compatible with the Arduino UNO R3 connector pin assignment. It can be easily connected to any STMicroelectronics STM32 Nucleo development board. ST morpho connectors can be mounted if required.

Features

  • Free comprehensive development firmware library and sample implementation is available when the X-NUCLEO-EEPRMA2 expansion board is plugged on top of a NUCLEO-F401RE or NUCLEO-L053R8 development board
  • Easy portability across different MCU families
  • Equipped with Arduino™ UNO R3 connector
  • Compatible with STM32 Nucleo boards
  • Developer can choose and solder an EEPROM to be tested using the evaluation software provided
Đã phát hành: 2020-02-04 | Đã cập nhật: 2025-01-14