STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board
STMicroelectronics X-NUCLEO-GFX02Z1 Display Expansion Board is used to add a graphic user interface (GUI) to STM32 Nucleo-144 boards. The board features a 2.2" 8-bit parallel interface TFT display, and a 64-Mbit Q-SPI NOR Flash memory for storing graphic images, texts, and textures. The expansion board also offers a joystick for GUI navigation.Features
- 2.2" 8-bit parallel interface QVGA TFT LCD
- 64-Mbit Q-SPI NOR Flash memory
- Joystick for easy menu navigation
- Compatible with selected STM32 Nucleo-144 boards using the Zio connector
Đã phát hành: 2021-10-07
| Đã cập nhật: 2022-03-11