STMicroelectronics X-STM32MP-RBT01 Robotics Board with STSPIN948

STMicroelectronics X-STM32MP-RBT01 Robotics Board with STSPIN948 motor driver IC for brushed DC motors. This board interfaces with the STM32MP microprocessor through a 40-pin GPIO connector using UART, I2C, PWM, and GPIO connections. The X-STM32MP-RBT01 board can drive four DC motors simultaneously with up to 48V power supply and two STSPIN948 microprocessors. This board is compatible with STM32MP157F-DK2, STM32MP257F-DK, and Raspberry Pi's GPIO connector layout. The X-STM32MP-RBT01 board is used in applications such as factory automation, home appliances, professional appliances, and industrial robots.

Features

  • STSPIN948 motor driver IC
  • Able to drive four DC motors simultaneously
  • ISM330DHCXTR on-board iNEMO inertial module for accelerometer and gyroscope
  • LPS22HH pressure sensor for altitude measurement
  • IIS2MDC magnetometer for position accuracy
  • VL53L5CX and ToF sensor
  • LEDs for power and motors
  • M24C32-RMN6TP and EEPROM for automatic GPIO setup and driver setup
  • Compatible with STM32MP157F-DK2, STM32MP257F-DK, and Raspberry Pi's GPIO connector layout

Applications

  • Factory automation
  • Home appliances
  • Professional appliances
  • Industrial robots

Connector Diagram

STMicroelectronics X-STM32MP-RBT01 Robotics Board with STSPIN948
Đã phát hành: 2025-04-07 | Đã cập nhật: 2025-12-18