STMicroelectronics NUCLEO-L496ZG STM32 Nucleo-144 Boards
STMicroelectronics STM32 Nucleo-144 boards (NUCLEO-L496ZG and NUCLEO-L496ZG-P) are affordable and flexible boards for trying out new concepts and prototypes. The boards feature various combinations of performance, power consumption, and features provided by the STM32 microcontroller. The ST Zio connector for Arduino™ Uno V3 connectivity and ST morpho headers provide an easy way to expand the Nucleo ODE platform.STMicroelectronics STM32 Nucleo-144 boards have a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK/V2-1 debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive software HAL and LL libraries and various packaged software examples.
Features
- STM32 microcontroller in LQFP144 package
- External SMPS to generate Vcore logic supply (only available on '-P' suffixed boards)
- Ethernet compliant with IEEE-802.3-2002 (depending on STM32 support)
- USB OTG or full-speed device (depending on STM32 support)
- 3 user LEDs
- 2 user and reset push-buttons
- 32.768kHz crystal oscillator
- Flexible power-supply: ST-LINK USB VBUS or external sources
- Board connectors:
- USB with Micro-AB
- SWD
- Ethernet RJ45 (depending on STM32 support)
- Board expansion connectors:
- ST Zio connector including Arduino™ Uno V3
- ST morpho
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage, virtual COM port, and debug port
- Comprehensive free software libraries and examples available with the STM32Cube package
- Support of a wide choice of Integrated Development Environments (IDEs) including IAR™, Keil®, GCC-based IDEs, and Arm® Mbed™
- Arm® Mbed Enabled™ compliant (only for some Nucleo part numbers)
Đã phát hành: 2018-04-11
| Đã cập nhật: 2023-02-03