STMicroelectronics EVAL-STPM066 Evaluation Board

STMicroelectronics EVAL-STPM066 Evaluation Board is a platform for evaluating the performance of the STPM066. The STPM066 PMICs are engineered for ADAS applications. The STMicro EVAL-STPM066 board configuration delivers one battery-compatible buck as a pre-regulator at 3.3V (supplied by the car battery), an accurate voltage reference regulator at 3.3V, boost at 5V, and LDO at 1.8V.

Features

  • Battery compatible
  • 4x pre-programmed voltage rails
  • SPI connector for diagnostics

Applications

  • Automotive
  • ADAS
  • Chassis and safety
  • Electromobility

Layout

STMicroelectronics EVAL-STPM066 Evaluation Board
Đã phát hành: 2023-12-28 | Đã cập nhật: 2024-01-04