STMicroelectronics LDH40 200mA Low Dropout LDO

STMicroelectronics LDH40 200mA Low Dropout LDO is developed to be directly connected to a car battery in automotive applications or to a generic battery in industrial applications. The LDH40 offers an extended input voltage of up to 40V to support a load dump transient in automotive systems. The device's ultra-low quiescent current featured at light load increases the battery operation lifetime in always-on-standby systems.

The STMicro LDH40 is stabilized with a small ceramic capacitor on the input and output. An enable logic control function puts the LDH40 in shutdown mode, permitting a total current consumption lower than 0.3µA. Thermal protection is also included. The device is offered in an automotive grade, tiny footprint DFN package with a wettable flank. The footprint saves maximum space in the printed circuit board (PCB) design and automated optical inspection (AOI).

Features

  • AEC-Q100 grade 1 qualified
  • Operating temperature range of -40°C <TJ <+150°C
  • Input voltage from 3.3V to 40V
  • Dropout voltage (700mV typ. at 200mA load)
  • Low ground current (2μA typ. at no load)
  • ADJ from 1.2V to 22V
  • Output voltage tolerance of 0.5% at 25°C
  • 200mA guaranteed output current
  • Power Good
  • Logic-controlled electronic shutdown
  • Internal current limit
  • Thermal shutdown
  • Output active discharge function
  •  Packages
    • DFN 2 x 2 6L WF for automotive grade
    • SOT23 5L and DFN 6L for industrial

Applications

  • EV powertrain
  • Body control modules
  • Always-on battery-connected application
  • Infotainment and instrument cluster
  • ADAS

Block Diagram

Block Diagram - STMicroelectronics LDH40 200mA Low Dropout LDO

Typical application circuit

Application Circuit Diagram - STMicroelectronics LDH40 200mA Low Dropout LDO
Đã phát hành: 2024-03-11 | Đã cập nhật: 2025-04-18