STMicroelectronics STEVAL-ILL061V1 Lighting Development Tool

STMicroelectronics STEVAL-ILL061V1 lighting development tool is a high brightness RGB LED array driver system evaluation board. STMicroelectronics STEVAL-ILL061V1 features local dimming and diagnostics based on independent PWM LED driver controlled through an microcontroller SPI interface. An ST DC-DC converter provides the voltages/power for overall functioning of the board.

Features

  • High brightness 4x4 RGB LED matrix
  • Complete hardware and software package
  • Various preconfigured and programmable patterns
  • Open/short error simulation and real-time detection
  • 6 to 28VDC polarity-independent power supply
  • GUI for advanced driver configuration
  • RoHS compliant

Applications

  • Display signs
  • General illumination
  • LCD backlighting
  • Mobile appliances and DSC flash lighting
  • Traffic signals
Đã phát hành: 2014-02-20 | Đã cập nhật: 2022-03-11