STMicroelectronics STEVAL-L99615C Evaluation Kit

STMicroelectronics STEVAL-L99615C Evaluation Kit incorporates an expansion board containing the L9961 and the NUCLEO-G071RB STM32 Nucleo-64 development board. The evaluation kit demonstrates easy integration of ST technology for BMS applications. The STEVAL-L99615C establishes the characteristics of the L9961. These include monitoring up to five Li-ion battery cells in a series configuration, and communicating with the STM32G071RB microcontroller, via an I2C interface.

The expansion board has been specially developed to be stacked on the NUCLEO-G071RB development board using the morpho connectors. Furthermore, the board embeds a power connector to connect to a 5-cell battery pack or, instead, an external power supply to emulate the battery pack.

A dedicated software package, including a firmware program for the STM32G071RB microcontroller and a GUI for the PC (STSW-L99615C), has been released, allowing users to benefit from the demonstration.

Major characteristics represented by STSW-L99615C are cell voltage and stack voltage monitoring, stack current monitoring, temperature conversion via external NTC, OV, and UV thresholds management.

Features

  • Measures up to five cells in series, with no desynchronization delay between samples
  • Coulomb counter supporting pack overcurrent detection
  • Fully synchronized current and voltage samples
  • Analog input for NTC sensing
  • Embedded battery simulator
  • Onboard fuse emulator
  • Onboard charge and discharge MOSFET
  • NUCLEO-G071RB development board with downloaded firmware

Applications

  • Cordless power tools
  • Backup energy storage systems and UPS
  • Portable and semi-portable equipment
  • Light electric vehicles (E-bikes and scooters)
  • Medical equipment
Đã phát hành: 2023-04-21 | Đã cập nhật: 2023-04-28